| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09150006290 |
| Series: | Han D® |
| Gender: | Female |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 3 mΩ |
| Mating Cycles: | 500 cycle |
| Contact Design: | Machined |
| Current Rating: | 7.5 A |
| SKU: | HRT09150006290 |
09150006290
| Heilind Number: | HRT09150006290 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09150006290 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
The HARTING 09150006290 is a high-performance double contact female connector designed for reliable and efficient termination in industrial applications. Part of the Han D® series, it features a solder termination method for secure and durable connections. Constructed with copper alloy contacts plated with silver, it ensures excellent conductivity and resistance to corrosion. With a maximum operating temperature of 125°C and a minimum of -40°C, it is suitable for use in a wide range of environments. The machined contact design guarantees precision and consistency, with a low contact resistance of 3 mΩ. Rated for 500 mating cycles and with a current rating of 7.5 A, it offers longevity and high performance. Fully RoHS compliant, it meets stringent environmental standards. Perfect for use in demanding industrial settings, this connector delivers exceptional quality and reliability.

