| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09150006291 |
| Series: | Han D® |
| Gender: | Female |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 3 mΩ |
| Contact Design: | Machined |
| Contact Shape: | Circular |
| Current Rating: | 7.5 A |
| Voltage Rating: | 250 V |
| Contact Insert Type: | Socket |
| Contact Termination: | Solder |
| SKU: | HRT09150006291 |
09150006291
| Heilind Number: | HRT09150006291 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09150006291 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
Introducing the HARTING 09150006291, a high-performance double contact female connector from the Han D® series. Designed for precision and reliability, this connector features silver contact plating and a machined circular contact design for optimal conductivity. With a maximum operating temperature of 125°C and a minimum operating temperature of -40°C, it ensures consistent performance in a wide range of environments. The contact resistance of 3 mΩ and current rating of 7.5 A make it suitable for various applications. RoHS compliant and rated for 250 V, it meets international standards for environmental responsibility and safety. The solder termination method offers a secure and durable connection. Perfect for use in connectors, pin & socket contacts, and housings, the 09150006291 is the ideal choice for demanding industrial and commercial applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09140009908 | Coding Element | ![]() |
| HARTING 09300240307 | Housings, bulkhead mounting, 24 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 09320103101 | insert, Size: 6 B, female, 16 A, 500 V | ![]() |


