| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09150006293 |
| Series: | Han D® |
| Gender: | Female |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 3 mΩ |
| Contact Design: | Machined |
| Contact Shape: | Circular |
| Current Rating: | 7.5 A |
| Voltage Rating: | 250 V |
| Contact Insert Type: | Socket |
| Contact Termination: | Solder |
| SKU: | HRT09150006293 |
09150006293
| Heilind Number: | HRT09150006293 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09150006293 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
The HARTING 09150006293 is a versatile double contact termination technology for female connectors in the Han D® series. With a silver contact plating, it ensures reliable conductivity over a wide temperature range from -40°C to 125°C. The machined circular contact design offers low contact resistance of 3 mΩ, suitable for high-performance applications. Rated for 7.5 A at 250 V, it provides robust power transmission. Featuring a solder termination method, it guarantees secure connections. This product is ideal for demanding industrial environments where durability and performance are essential.

