09150006294

Heilind Number:HRT09150006294
Manufacturer:HARTING
Manufacturer Number:09150006294
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

double contact, Solder contact, female

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09150006294
Series:Han D®
Gender:Female
Contact Plating:Silver
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Contact Resistance:3 mΩ
Contact Design:Machined
Contact Shape:Circular
Current Rating:7.5 A
Voltage Rating:250 V
Contact Insert Type:Socket
Contact Termination:Solder
SKU:HRT09150006294

Detailed Description

HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique