09150006297

Heilind Number:HRT09150006297
Manufacturer:HARTING
Manufacturer Number:09150006297
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Han D F-ontact f. Han Q12/0 PCB adapter

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09150006297
Gender:Female
Series:Han D®
Contact Shape:Circular
Contact Design:Machined
Current Rating:7.5 A
Voltage Rating:250 V
Contact Plating:Silver
Contact Resistance:3 mΩ
Contact Insert Type:Socket
Contact Termination:Solder
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
SKU:HRT09150006297

Detailed Description

HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique