| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09150073121 |
| Series: | R 15 |
| Gender: | Female |
| Number of Contacts: | 7 |
| Termination Method: | Crimp |
| Insert Material: | Nylon |
| Mating Cycles: | 500 cycle |
| Current Rating: | 10 A |
| Voltage Rating: | 250 V |
| SKU: | HRT09150073121 |
09150073121
| Heilind Number: | HRT09150073121 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09150073121 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
The R 15 series comprises circular connectors with a screw locking system. The contact inserts with 8 cavities (7 + Ground) can be fitted with crimp contacts for wire gauges from 0.14 mm² to 2.5 mm². The connectors are rated at 10 A and 250 V (600 V according to UL and CSA). Plastic or metal housings are available for this series.
More >>Specifications
Detailed Description
The R 15 series female insert, SKU 09150073121, offers reliable connectivity with a high-performance screw locking system. Featuring 8 cavities (7 + Ground) for crimp contacts accommodating wire gauges from 0.14 mm² to 2.5 mm², this insert is ideal for various industrial applications. Rated at 10 A and 250 V (600 V UL and CSA), it ensures safe and efficient power transmission. Available in both plastic and metal housings, it offers versatility in installation. Made from durable nylon, it guarantees long-lasting performance with a 500-cycle mating cycle. With RoHS compliance, it meets environmental standards. Perfect for Circular Connector Accessories & Components, Circular Connector Inserts, and more.

