09151009101

Heilind Number:HRT09151009101
Manufacturer:HARTING
Manufacturer Number:09151009101
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HAN M23 COVER FOR HOUSING OR C

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09151009101
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Overall Width:12 mm
IP Rating:IP69K
Mating Type:Screw
Seal Material:Acrylonitrile Butadiene Rubber
Base Material:Metal
Finish:Nickel Plated
SKU:HRT09151009101

Detailed Description

Introducing the HAN M23 Cover for Housing or C, SKU 09151009101. This durable connector cover ensures reliable performance even in harsh environments, with a maximum operating temperature of 125°C and a minimum of -40°C. The IP69K rating guarantees protection against dust and water ingress, while the nickel-plated finish adds to its longevity. Designed for screw mating, it features a 12mm overall width and is made of high-quality metal with a seal material of Acrylonitrile Butadiene Rubber. Perfect for use in hi-rel applications, this cover is a crucial accessory for maintaining the integrity of your connectors.