09151009102

Heilind Number:HRT09151009102
Manufacturer:HARTING
Manufacturer Number:09151009102
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HAN M23 COVER FOR HOUSING OR C

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09151009102
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Overall Width:14.7 mm
IP Rating:IP69K
Mating Type:Screw
Seal Material:Acrylonitrile Butadiene Rubber
Base Material:Metal
Finish:Nickel Plated
SKU:HRT09151009102

Detailed Description

Protect your M23 housing or connector with the 09151009102 cover. Made from durable metal with a nickel plated finish, this cover is built to last in even the harshest environments. With an IP69K rating, it offers top-notch protection against dust, water, and high-pressure steam cleaning. The acrylonitrile butadiene rubber seal ensures a secure fit, while the screw mating type makes installation a breeze. Operating temperature ranges from a chilly -40°C to a scorching 125°C, so you can trust it to perform reliably in any conditions. Rest assured, this product is fully RoHS compliant. Upgrade your connector setup with the 09151009102 for peace of mind and quality assurance.