09151009103

Heilind Number:HRT09151009103
Manufacturer:HARTING
Manufacturer Number:09151009103
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HAN M23 COVER FOR HOOD (WITH L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09151009103
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Overall Width:18 mm
Overall Length:20.7 mm
IP Rating:IP69K
Mating Type:Screw
Seal Material:Acrylonitrile Butadiene Rubber
Base Material:Metal
Finish:Nickel Plated
SKU:HRT09151009103

Detailed Description

Introducing the HAN M23 Cover for Hood (with L), SKU 09151009103. This durable connector accessory is designed to provide protection and sealing for your M23 connectors, ensuring reliable performance in various environments. With a maximum operating temperature of 125°C and a minimum of -40°C, it offers versatility for use in both high and low-temperature settings. The IP69K rating guarantees resistance to dust, water, and high-pressure cleaning, making it ideal for industrial applications. Crafted from high-quality nickel-plated metal and featuring a screw mating type, this cover ensures secure and efficient connection. The Acrylonitrile Butadiene Rubber seal material enhances durability, while the overall width of 18mm and length of 20.7mm accommodate standard M23 connector sizes. Trust in the HAN M23 Cover for Hood for dependable protection and performance in your connectivity solutions.