09151062602

Heilind Number:HRT09151062602
Manufacturer:HARTING
Manufacturer Number:09151062602
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HAN M23 6PIN MALE SOLDER TERMI

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09151062602
Series:M23
Gender:Male
Number of Contacts:6
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP69K
Insert Material:Nylon
Mating Cycles:500 cycle
Current Rating:20 A
Voltage Rating:300 V
SKU:HRT09151062602

Detailed Description

The HAN M23 6PIN MALE SOLDER TERMI is a high-performance circular connector insert designed for robust industrial applications. With a durable Copper Alloy contact material plated in Gold, it ensures reliable conductivity even in harsh environments. Its IP69K rating guarantees protection against dust and water ingress, making it ideal for outdoor use. The nylon insert material provides excellent mechanical strength while maintaining a lightweight construction. Rated for 500 mating cycles, this connector offers long-lasting performance. With a current rating of 20 A and voltage rating of 300 V, it is suitable for high-power applications. RoHS compliant and featuring six male solder termination points, it meets international standards for environmental responsibility and connectivity. Perfect for use in machinery, automation systems, and more, the HAN M23 6PIN MALE SOLDER TERMI is a dependable solution for your connectivity needs.