09151062603

Heilind Number:HRT09151062603
Manufacturer:HARTING
Manufacturer Number:09151062603
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HAN M23 6PIN MALE INSERT FOR P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09151062603
Series:M23
Gender:Male
Number of Contacts:6
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP69K
Insert Material:Nylon
Mating Cycles:500 cycle
Current Rating:20 A
Voltage Rating:300 V
SKU:HRT09151062603

Detailed Description

Introducing the HAN M23 6PIN Male Insert for Power applications, designed for seamless connectivity in rugged environments. With its durable Nylon insert material and IP69K rating, it ensures reliable performance even in harsh conditions. The six gold-plated copper alloy contacts provide efficient signal transmission, while the solder termination method guarantees secure connections. Rated for 20A and 300V, this M23 insert is suitable for high-power applications. Engineered for longevity, it offers 500 mating cycles, making it a dependable choice for industrial and commercial settings. Upgrade your circular connector system with the HAN M23 6PIN Male Insert, the perfect solution for demanding connectivity needs.