09151062703

Heilind Number:HRT09151062703
Manufacturer:HARTING
Manufacturer Number:09151062703
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HAN M23 6PIN FEMALE INSERT FOR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09151062703
Series:M23
Gender:Female
Number of Contacts:6
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP69K
Insert Material:Nylon
Mating Cycles:500 cycle
Current Rating:20 A
Voltage Rating:300 V
SKU:HRT09151062703

Detailed Description

The HAN M23 6PIN FEMALE INSERT FOR is a high-performance circular connector component designed for industrial applications. Featuring a durable Nylon insert and IP69K ingress protection rating, it ensures reliable operation even in harsh environments. With a solder termination method and gold-plated copper alloy contacts, it guarantees secure and efficient connectivity. Its 6 contacts support a current rating of 20 A and a voltage rating of 300 V, making it suitable for power and signal transmission. Designed for 500 mating cycles, it offers long-lasting performance. RoHS compliant and with no high reliability designation, this connector insert is a versatile and dependable solution for various connectivity needs.