09151063001

Heilind Number:HRT09151063001
Manufacturer:HARTING
Manufacturer Number:09151063001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HAN M23 6PIN MALE CRIMP TERMIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09151063001
Series:M23
Gender:Male
Number of Contacts:6
Termination Method:Crimp
IP Rating:IP69K
Insert Material:Nylon
Mating Cycles:500 cycle
Current Rating:20 A
Voltage Rating:300 V
SKU:HRT09151063001

Detailed Description

Introducing the HAN M23 6PIN Male Crimp Termination, a high-performance connector designed for industrial applications. This durable connector, part of the M23 series, features a rugged nylon insert material and IP69K rating for reliable performance in harsh environments. With a crimp termination method, it ensures secure and efficient connections, ideal for high-vibration settings. Meeting RoHS compliance standards, this connector is also environmentally friendly. Offering a current rating of 20 A and voltage rating of 300 V, it is suitable for a variety of power and signal transmission needs. With 500 mating cycles, it guarantees long-lasting durability, making it a dependable choice for circular connector accessories and components.