09151063101

Heilind Number:HRT09151063101
Manufacturer:HARTING
Manufacturer Number:09151063101
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HAN M23 6PIN FEMALE CRIMP TERM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09151063101
Series:M23
Gender:Female
Number of Contacts:6
Termination Method:Crimp
IP Rating:IP69K
Insert Material:Nylon
Mating Cycles:500 cycle
Current Rating:20 A
Voltage Rating:300 V
SKU:HRT09151063101

Detailed Description

Introducing the HAN M23 6PIN FEMALE CRIMP TERM, a high-performance circular connector accessory designed for seamless connectivity in demanding environments. This female connector, part of the M23 series, features six gold-plated contacts for reliable signal transmission. With a rugged nylon insert material and IP69K rating, it ensures protection against water, dust, and extreme temperatures. The crimp termination method guarantees secure and efficient installation, while the 500 mating cycles durability ensures long-lasting performance. Rated for 20A and 300V, this connector is suitable for high-power applications. Ideal for industrial and outdoor settings, it is a vital component in maintaining connectivity in challenging conditions. Upgrade your connectivity solutions with the HAN M23 6PIN FEMALE CRIMP TERM.