09151072602

Heilind Number:HRT09151072602
Manufacturer:HARTING
Manufacturer Number:09151072602
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HAN M23 7PIN MALE SOLDER TERMI

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09151072602
Series:M23
Gender:Male
Number of Contacts:7
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP69K
Insert Material:Nylon
Mating Cycles:500 cycle
Current Rating:20 A
Voltage Rating:300 V
SKU:HRT09151072602

Detailed Description

Introducing the HAN M23 7PIN MALE SOLDER TERMINATION connector, designed for reliable and secure connections in industrial environments. With a robust construction and IP69K rating, it ensures protection against dust, water, and high-pressure cleaning. The seven gold-plated copper alloy contacts guarantee optimal conductivity and signal transmission, while the nylon insert provides durability and resistance to harsh conditions. Suitable for high-current applications, this connector has a 20A current rating and 300V voltage rating. With a mating cycle of 500, it offers long-lasting performance. Ideal for use in machinery, automation, and other industrial settings, it is a key component for maintaining connectivity and efficiency. Upgrade your system with the HAN M23 connector for seamless operations.