09151072603

Heilind Number:HRT09151072603
Manufacturer:HARTING
Manufacturer Number:09151072603
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HAN M23 7PIN MALE INSERT FOR P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09151072603
Gender:Male
Series:M23
IP Rating:IP69K
Mating Cycles:500 cycle
Current Rating:20 A
Voltage Rating:300 V
Contact Plating:Gold
Insert Material:Nylon
Contact Material:Copper Alloy
Number of Contacts:7
Termination Method:Solder
SKU:HRT09151072603

Detailed Description

The HAN M23 7PIN Male Insert for P is a high-performance circular connector component designed for demanding industrial environments. With a rugged nylon insert material and IP69K ingress protection rating, it ensures reliable operation even in harsh conditions. Featuring gold-plated copper alloy contacts and a solder termination method, it guarantees excellent conductivity and durability. With a current rating of 20 A and a voltage rating of 300 V, it is suitable for power and signal transmission in a wide range of applications. Its 500 mating cycles durability makes it a long-lasting solution for your connectivity needs. Perfect for use in industrial machinery, automation systems, and outdoor equipment, this connector insert is a trusted choice for professionals in the field.