09151072702

Heilind Number:HRT09151072702
Manufacturer:HARTING
Manufacturer Number:09151072702
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HAN M23 7PIN FEMALE SOLDER TER

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09151072702
Series:M23
Gender:Female
Number of Contacts:7
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP69K
Insert Material:Nylon
Mating Cycles:500 cycle
Current Rating:20 A
Voltage Rating:300 V
SKU:HRT09151072702

Detailed Description

Introducing the HAN M23 7PIN FEMALE SOLDER TER, a high-performance circular connector designed for rugged environments. With a durable Nylon insert and IP69K ingress protection rating, this connector ensures reliable connectivity even in harsh conditions. The seven gold-plated Copper Alloy contacts provide excellent conductivity, making it ideal for high-power applications with a current rating of 20 A and voltage rating of 300 V. With a proven mating cycle of 500 cycles, you can trust in its longevity and performance. Perfect for industrial and outdoor use, this connector is a dependable solution for your connectivity needs.