09151072703

Heilind Number:HRT09151072703
Manufacturer:HARTING
Manufacturer Number:09151072703
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HAN M23 7PIN FEMALE INSERT FOR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09151072703
Series:M23
Gender:Female
Number of Contacts:7
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP69K
Insert Material:Nylon
Mating Cycles:500 cycle
Current Rating:20 A
Voltage Rating:300 V
SKU:HRT09151072703

Detailed Description

Introducing the HAN M23 7PIN FEMALE INSERT FOR, a high-performance circular connector component designed for demanding industrial applications. This female insert, part of the M23 series, features seven gold-plated copper alloy contacts for reliable signal transmission. With a solder termination method and IP69K ingress protection rating, it ensures secure and durable connections even in harsh environments. The nylon insert material offers excellent durability and resistance to impact and chemicals. Rated for 500 mating cycles, this connector guarantees long-lasting performance. With a current rating of 20A and voltage rating of 300V, it is suitable for power and signal transmission. Ideal for use in hi_rel environments, this connector insert is a must-have for industrial and commercial applications. Upgrade your connectivity solutions with the HAN M23 7PIN FEMALE INSERT FOR.