| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09151073101 |
| Series: | M23 |
| Gender: | Female |
| Number of Contacts: | 7 |
| Termination Method: | Crimp |
| IP Rating: | IP69K |
| Insert Material: | Nylon |
| Mating Cycles: | 500 cycle |
| Current Rating: | 20 A |
| Voltage Rating: | 300 V |
| SKU: | HRT09151073101 |
09151073101
Specifications
Detailed Description
The HAN M23 7PIN FEMALE CRIMP TERM is a high-performance circular connector accessory designed for industrial applications. With a durable nylon insert material and IP69K rating, it ensures reliable and secure connections even in harsh environments. Featuring a female gender and crimp termination method, it offers easy and efficient installation. With a current rating of 20 A and voltage rating of 300 V, it is suitable for power and signal transmission. RoHS compliant and with 500 mating cycles, it guarantees long-term durability and environmental responsibility. Perfect for use in machinery, automation, and transportation systems, this connector accessory is a dependable solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09151000308 | HAN M23 BULKHEAD HOUSING REAR | ![]() |


