09151092602

Heilind Number:HRT09151092602
Manufacturer:HARTING
Manufacturer Number:09151092602
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Han M23 09 Male -solder (termination)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09151092602
Series:M23
Gender:Male
Number of Contacts:9
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP69K
Insert Material:Nylon
Mating Cycles:500 cycle
Current Rating:20 A
Voltage Rating:200 V
SKU:HRT09151092602

Detailed Description

Introducing the Han M23 09 Male solder connector, designed for reliable and durable performance in industrial environments. With a rugged construction and IP69K rating, this connector ensures protection against dust, water, and high-pressure cleaning. The 9 gold-plated copper alloy contacts provide excellent conductivity and corrosion resistance, making it ideal for high-current applications. The solder termination method guarantees secure connections, while the nylon insert material offers added durability. With a voltage rating of 200V and current rating of 20A, this connector is suitable for a wide range of power transmission tasks. RoHS compliant and with a mating cycle of 500, it meets strict quality standards for environmental sustainability and longevity. Perfect for use in circular connector accessories & components, this Han M23 connector is a reliable solution for your connectivity needs.