09151092603

Heilind Number:HRT09151092603
Manufacturer:HARTING
Manufacturer Number:09151092603
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HAN M23 9PIN MALE INSERT FOR P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09151092603
Series:M23
Gender:Male
Number of Contacts:9
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP69K
Insert Material:Nylon
Mating Cycles:500 cycle
Current Rating:20 A
Voltage Rating:200 V
SKU:HRT09151092603

Detailed Description

The HAN M23 9PIN Male Insert for P is a high-performance circular connector component designed for reliable and durable connectivity in industrial applications. With a rugged Nylon insert material and IP69K ingress protection rating, it ensures optimal performance even in harsh environments. Featuring 9 gold-plated copper alloy contacts, it offers excellent conductivity and corrosion resistance. The solder termination method guarantees secure and stable connections, with a current rating of 20 A and voltage rating of 200 V. With RoHS compliance and a lifespan of 500 mating cycles, this insert is both environmentally friendly and long-lasting, making it ideal for a wide range of industrial and commercial uses.