09151092702

Heilind Number:HRT09151092702
Manufacturer:HARTING
Manufacturer Number:09151092702
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HAN M23 9PIN FEMALE SOLDER TER

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09151092702
Series:M23
Gender:Female
Number of Contacts:9
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP69K
Insert Material:Nylon
Mating Cycles:500 cycle
Current Rating:20 A
Voltage Rating:200 V
SKU:HRT09151092702

Detailed Description

Introducing the HAN M23 9PIN FEMALE SOLDER TER, a high-performance circular connector accessory designed for demanding industrial applications. This robust connector features a female gender with 9 gold-plated copper alloy contacts, ensuring reliable signal transmission even in harsh environments. With an IP69K rating for dust and water resistance, it offers unparalleled protection against ingress. The solder termination method guarantees secure and durable connections, while the nylon insert material enhances durability. Rated for 20A and 200V, this connector is suitable for high-power applications. With RoHS compliance and 500 mating cycles, it meets stringent quality standards for sustainability and longevity. Perfect for use in machinery, automation, and transportation systems, the HAN M23 9PIN FEMALE SOLDER TER is your trusted solution for efficient and reliable connectivity.