09151092703

Heilind Number:HRT09151092703
Manufacturer:HARTING
Manufacturer Number:09151092703
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HAN M23 9PIN FEMALE INSERT FOR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09151092703
Series:M23
Gender:Female
Number of Contacts:9
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP69K
Insert Material:Nylon
Mating Cycles:500 cycle
Current Rating:20 A
Voltage Rating:200 V
SKU:HRT09151092703

Detailed Description

Introducing the HAN M23 9PIN FEMALE INSERT, a high-performance solution for your circular connector needs. Designed for rugged environments, this female insert features a durable Nylon housing and IP69K rating for superior protection against dust and water ingress. With 9 gold-plated contacts made of Copper Alloy, it ensures reliable signal transmission even in harsh conditions. The solder termination method offers secure and stable connections, while the 20 A current rating and 200 V voltage rating make it suitable for a wide range of applications. RoHS compliant and with a mating cycle of 500, this insert guarantees long-lasting performance. Perfect for use in industrial settings, transportation systems, and more, it is a versatile and dependable choice for your connectivity requirements.