09151093001

Heilind Number:HRT09151093001
Manufacturer:HARTING
Manufacturer Number:09151093001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HAN M23 9PIN MALE CRIMP TERMIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09151093001
Series:M23
Gender:Male
Number of Contacts:9
Termination Method:Crimp
IP Rating:IP69K
Insert Material:Nylon
Mating Cycles:500 cycle
Current Rating:20 A
Voltage Rating:200 V
SKU:HRT09151093001

Detailed Description

Introducing the HAN M23 9PIN Male Crimp Termination, a reliable and durable solution for your circular connector needs. With a robust construction and IP69K rating, this connector is built to withstand harsh environments and ensure secure connections. The 9-pin configuration allows for versatile connectivity options, while the crimp termination method guarantees easy and efficient installation. Made with high-quality nylon insert material, it offers excellent performance and longevity. With a current rating of 20A and voltage rating of 200V, it is suitable for a wide range of applications. Whether you're in the industrial, automotive, or aerospace sector, this connector is a must-have component for your projects. Trust in the HAN M23 9PIN Male Crimp Termination for seamless and dependable connectivity.