09151093101

Heilind Number:HRT09151093101
Manufacturer:HARTING
Manufacturer Number:09151093101
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HAN M23 9PIN FEMALE CRIMP TERM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09151093101
Series:M23
Gender:Female
Number of Contacts:9
Termination Method:Crimp
IP Rating:IP69K
Insert Material:Nylon
Mating Cycles:500 cycle
Current Rating:20 A
Voltage Rating:200 V
SKU:HRT09151093101

Detailed Description

Introducing the HARTING M23 9PIN FEMALE CRIMP TERM, a high-performance circular connector accessory designed for rugged industrial environments. With a durable nylon insert material and an IP69K rating, this connector ensures reliable and secure connections, even in harsh conditions. Featuring a crimp termination method, it offers easy installation and maintenance. With a maximum current rating of 20A and a voltage rating of 200V, it is suitable for a wide range of applications. The 9 female contacts provide ample connectivity options, making it ideal for use in machinery, automation systems, and more. With a mating cycle of 500, this connector is built to last. Trust the HARTING M23 9PIN FEMALE CRIMP TERM for your connectivity needs.