09151122602

Heilind Number:HRT09151122602
Manufacturer:HARTING
Manufacturer Number:09151122602
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HAN M23 12PIN MALE SOLDER TERM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09151122602
Gender:Male
Series:M23
IP Rating:IP69K
Mating Cycles:500 cycle
Current Rating:8 A
Voltage Rating:200 V
Contact Plating:Gold
Insert Material:Nylon
Contact Material:Copper Alloy
Number of Contacts:12
Termination Method:Solder
SKU:HRT09151122602

Detailed Description

Introducing the HAN M23 12PIN MALE SOLDER TERM ( 09151122602) - a high-performance circular connector insert designed for reliable signal and power transmission in demanding environments. With a robust construction and IP69K rating, this male connector ensures superior protection against dust, moisture, and high-pressure water jets, making it ideal for industrial applications. Featuring 12 gold-plated copper alloy contacts, it guarantees efficient conductivity and signal integrity, while the nylon insert material and solder termination method provide secure and durable connections. With a current rating of 8A and voltage rating of 200V, it is suitable for a wide range of power and signal applications. RoHS compliant and offering 500 mating cycles, this connector is both environmentally friendly and long-lasting. Perfect for use in harsh operating conditions, it is a dependable solution for your connectivity needs.