09151122603

Heilind Number:HRT09151122603
Manufacturer:HARTING
Manufacturer Number:09151122603
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HAN M23 12PIN MALE INSERT FOR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09151122603
Series:M23
Gender:Male
Number of Contacts:12
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP69K
Insert Material:Nylon
Mating Cycles:500 cycle
Current Rating:8 A
Voltage Rating:200 V
SKU:HRT09151122603

Detailed Description

Introducing the HAN M23 12PIN Male Insert, a durable and high-performance component designed for industrial circular connectors. With a rugged nylon insert and IP69K rating, it ensures reliable connectivity even in harsh environments. The 12 gold-plated copper alloy contacts provide optimal signal transmission, with a current rating of 8A and voltage rating of 200V. Solder termination method guarantees secure and long-lasting connections, suitable for up to 500 mating cycles. Perfect for use in demanding applications, this M23 series insert is a essential component for your connectivity needs.