09151122612

Heilind Number:HRT09151122612
Manufacturer:HARTING
Manufacturer Number:09151122612
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HAN M23 12PIN MALE SOLDER TERM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09151122612
Series:M23
Gender:Male
Number of Contacts:12
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP69K
Insert Material:Nylon
Mating Cycles:500 cycle
Current Rating:8 A
Voltage Rating:200 V
SKU:HRT09151122612

Detailed Description

Introducing the HAN M23 12PIN Male Solder Term, a high-performance circular connector insert designed for rugged industrial applications. With a durable Nylon insert and IP69K-rated housing, this connector ensures reliable performance even in harsh environments. The 12 gold-plated copper alloy contacts provide secure and efficient signal transmission, with a current rating of 8A and voltage rating of 200V. Engineered for longevity, this connector offers 500 mating cycles, making it ideal for use in demanding machinery and equipment. Trust in the HAN M23 series for seamless connectivity in your critical operations.