09151122702

Heilind Number:HRT09151122702
Manufacturer:HARTING
Manufacturer Number:09151122702
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HAN M23 12PIN FEMALE SOLDER TE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09151122702
Gender:Female
Series:M23
IP Rating:IP69K
Mating Cycles:500 cycle
Current Rating:8 A
Voltage Rating:200 V
Contact Plating:Gold
Insert Material:Nylon
Contact Material:Copper Alloy
Number of Contacts:12
Termination Method:Solder
SKU:HRT09151122702

Detailed Description

Introducing the HAN M23 12PIN FEMALE SOLDER TE, a high-performance circular connector accessory designed for demanding industrial applications. With a rugged Nylon insert and IP69K rating, this connector ensures reliable operation in harsh environments, offering protection against dust, water, and high-pressure cleaning. The 12 gold-plated copper alloy contacts provide secure and efficient connections, with a current rating of 8A and voltage rating of 200V. RoHS compliant and capable of 500 mating cycles, this connector delivers long-lasting performance while meeting environmental standards. Perfect for use in machinery, automation, and other high-reliability systems, the HAN M23 is a dependable solution for your connectivity needs.