09151122703

Heilind Number:HRT09151122703
Manufacturer:HARTING
Manufacturer Number:09151122703
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HAN M23 12PIN FEMALE INSERT FO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09151122703
Series:M23
Gender:Female
Number of Contacts:12
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP69K
Insert Material:Nylon
Mating Cycles:500 cycle
Current Rating:8 A
Voltage Rating:200 V
SKU:HRT09151122703

Detailed Description

Introducing the HAN M23 12PIN FEMALE INSERT FO, a high-quality circular connector component designed for reliable and durable performance in demanding environments. This female insert features 12 gold-plated contacts, ensuring efficient signal transmission with a current rating of 8 A and voltage rating of 200 V. Constructed with a rugged nylon insert material and IP69K-rated for dust and water resistance, it is suitable for use in industrial and outdoor applications. The solder termination method guarantees secure connections, while the copper alloy contact material ensures long-term reliability. With a mating cycle of 500, this insert is built to withstand frequent connections. Ideal for a wide range of applications in the aerospace, defense, and industrial sectors, the HAN M23 12PIN FEMALE INSERT FO is a versatile and dependable solution for your connectivity needs.