09151122712

Heilind Number:HRT09151122712
Manufacturer:HARTING
Manufacturer Number:09151122712
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HAN M23 12PIN FEMALE SOLDER TE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09151122712
Series:M23
Gender:Female
Number of Contacts:12
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP69K
Insert Material:Nylon
Mating Cycles:500 cycle
Current Rating:8 A
Voltage Rating:200 V
SKU:HRT09151122712

Detailed Description

Introducing the HAN M23 12PIN FEMALE SOLDER TE, a high-performance circular connector insert designed for reliable and secure connections in demanding environments. Featuring a robust Nylon insert and IP69K rating, this connector ensures protection against water and dust ingress, making it ideal for industrial applications. The 12 gold-plated copper alloy contacts offer excellent conductivity and durability, with a current rating of 8A and voltage rating of 200V. With a mating cycle of 500, this connector guarantees long-term performance. Perfect for use in harsh conditions, the HAN M23 is a dependable solution for your connectivity needs.