09151123021

Heilind Number:HRT09151123021
Manufacturer:HARTING
Manufacturer Number:09151123021
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HAN M23 12PIN (WITH PE) MALE C

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09151123021
Series:M23
Gender:Male
Number of Contacts:13
Termination Method:Crimp
IP Rating:IP69K
Insert Material:Nylon
Mating Cycles:500 cycle
Current Rating:8 A
Voltage Rating:200 V
SKU:HRT09151123021

Detailed Description

Introducing the HAN M23 12PIN (WITH PE) MALE C connector, essential for reliable and secure industrial connectivity. With a durable nylon insert material and IP69K rating, it ensures optimal performance even in harsh environments. This male connector features 13 contacts, each capable of handling up to 8A of current at 200V. Designed for easy installation, it utilizes a crimp termination method for efficient connectivity. With RoHS compliance and a high mating cycle rating of 500 cycles, it guarantees long-term reliability and environmental sustainability. Perfect for use in circular connector applications, this component is a crucial part of any industrial setup.