09151123101

Heilind Number:HRT09151123101
Manufacturer:HARTING
Manufacturer Number:09151123101
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HAN M23 12PIN FEMALE CRIMP TER

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09151123101
Series:M23
Gender:Female
Number of Contacts:12
Termination Method:Crimp
IP Rating:IP69K
Insert Material:Nylon
Mating Cycles:500 cycle
Current Rating:8 A
Voltage Rating:200 V
SKU:HRT09151123101

Detailed Description

Introducing the HAN M23 12PIN FEMALE CRIMP TER, a rugged and reliable circular connector accessory designed for demanding industrial environments. With a durable nylon insert material and IP69K rating for water and dust resistance, this connector ensures reliable performance even in harsh conditions. The crimp termination method offers secure and efficient connectivity, while the 12-pin configuration allows for versatile use in a variety of applications. With a current rating of 8A and voltage rating of 200V, this connector is suitable for power and signal transmission. Its 500 mating cycle durability guarantees long-lasting functionality. Ideal for use in machinery, automation, and transportation systems, the HAN M23 12PIN FEMALE CRIMP TER is a dependable solution for your connectivity needs.