09151123111

Heilind Number:HRT09151123111
Manufacturer:HARTING
Manufacturer Number:09151123111
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

M23 12 FEMALE-C CCW

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09151123111
Gender:Female
Series:M23
IP Rating:IP69K
Mating Cycles:500 cycle
Current Rating:8 A
Voltage Rating:200 V
Insert Material:Nylon
Number of Contacts:12
Termination Method:Crimp
SKU:HRT09151123111

Detailed Description

Introducing the 09151123111, a high-performance circular connector insert designed for seamless connectivity in demanding environments. Featuring a durable Nylon insert material and IP69K rating, this M23 12 FEMALE-C CCW connector ensures reliable operation even in harsh conditions. With a crimp termination method and 12 contacts, it offers secure and efficient wire connections. Rated for 500 mating cycles, it guarantees long-lasting durability for your applications. The 09151123111 is a versatile solution for various industries, providing a current rating of 8 A and a voltage rating of 200 V. Whether in industrial machinery, automation systems, or transportation vehicles, this connector insert delivers the connectivity you can trust. Trust in the 09151123111 for your critical connectivity needs.