09151172603

Heilind Number:HRT09151172603
Manufacturer:HARTING
Manufacturer Number:09151172603
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HAN M23 17PIN MALE INSERT FOR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09151172603
Series:M23
Gender:Male
Number of Contacts:17
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP69K
Insert Material:Nylon
Mating Cycles:500 cycle
Current Rating:8 A
Voltage Rating:160 V
SKU:HRT09151172603

Detailed Description

Introducing the HAN M23 17PIN MALE INSERT FOR, a high-performance connector component designed for industrial applications. With a rugged Nylon insert material and IP69K-rated sealing, this connector ensures reliable operation even in harsh environments. Featuring 17 gold-plated copper alloy contacts, it guarantees excellent conductivity and signal transmission. The solder termination method offers secure and durable connections, while the 500 mating cycle lifespan ensures long-term functionality. With a current rating of 8A and voltage rating of 160V, this connector is suitable for a wide range of power and signal applications. RoHS compliant and meticulously engineered, the HAN M23 17PIN MALE INSERT FOR is a dependable solution for your connectivity needs.