09151172702

Heilind Number:HRT09151172702
Manufacturer:HARTING
Manufacturer Number:09151172702
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HAN M23 17PIN FEMALE SOLDER TE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09151172702
Series:M23
Gender:Female
Number of Contacts:17
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP69K
Insert Material:Nylon
Mating Cycles:500 cycle
Current Rating:8 A
Voltage Rating:160 V
SKU:HRT09151172702

Detailed Description

Introducing the HAN M23 17PIN FEMALE SOLDER TE, a high-performance circular connector designed for demanding industrial applications. With a robust nylon insert and IP69K rating, this connector ensures reliable operation even in harsh environments. The 17 gold-plated copper alloy contacts provide excellent conductivity and durability, making it ideal for high-current applications up to 8A and 160V. Its solder termination method guarantees secure connections, with a mating cycle of 500 ensuring long-term performance. RoHS compliant and meticulously engineered, this connector is a crucial component in any connectivity solution, whether in transportation, automation, or renewable energy systems. Trust in the HAN M23 for seamless and dependable connectivity in even the most challenging conditions.