09151172703

Heilind Number:HRT09151172703
Manufacturer:HARTING
Manufacturer Number:09151172703
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HAN M23 17PIN FEMALE INSERT FO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09151172703
Series:M23
Gender:Female
Number of Contacts:17
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP69K
Insert Material:Nylon
Mating Cycles:500 cycle
Current Rating:8 A
Voltage Rating:160 V
SKU:HRT09151172703

Detailed Description

Introducing the HAN M23 17PIN FEMALE INSERT FO ( 09151172703), a high-performance circular connector component designed for demanding industrial applications. This female insert, part of the M23 series, features 17 gold-plated copper alloy contacts for reliable signal transmission. With a solder termination method and IP69K-rated for dust and water resistance, it ensures secure and durable connectivity even in harsh environments. The insert is made of robust nylon material and has a high mating cycle of 500, guaranteeing long-term functionality. With a current rating of 8A and voltage rating of 160V, it meets the power and signal requirements of industrial machinery and equipment. Fully RoHS-compliant, this connector component is not only high-performing but also environmentally friendly. Explore the HAN M23 17PIN FEMALE INSERT FO for your connectivity needs in Circular Connector Accessories & Components, Circular Connector Inserts, and more.