| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09151192602 |
| Series: | M23 |
| Gender: | Male |
| Number of Contacts: | 19 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP69K |
| Insert Material: | Nylon |
| Mating Cycles: | 500 cycle |
| Current Rating: | 10 A |
| Voltage Rating: | 100 V |
| SKU: | HRT09151192602 |
09151192602
Specifications
Detailed Description
Introducing the HAN M23 19PIN MALE SOLDER TERM, a high-performance circular connector designed for demanding industrial environments. With a rugged Nylon insert and IP69K rating, this connector ensures reliable operation even in harsh conditions. The 19 gold-plated copper alloy contacts provide excellent conductivity, with a current rating of 10A and voltage rating of 100V. Suitable for a wide range of applications, this connector is RoHS compliant and features a mating cycle of 500, guaranteeing long-lasting performance. Perfect for use in machinery, automation, and other high-reliability systems. Upgrade your connectivity with the HAN M23 19PIN MALE SOLDER TERM.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09330006102 | Crimp contact, male, 2.5 MM2 | ![]() |


