09151193101

Heilind Number:HRT09151193101
Manufacturer:HARTING
Manufacturer Number:09151193101
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HAN M23 19PIN FEMALE CRIMP TER

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09151193101
Series:M23
Gender:Female
Number of Contacts:19
Termination Method:Crimp
IP Rating:IP69K
Insert Material:Nylon
Mating Cycles:500 cycle
Current Rating:10 A
Voltage Rating:100 V
SKU:HRT09151193101

Detailed Description

Introducing the HAN M23 19PIN FEMALE CRIMP TER, a high-performance circular connector designed for rugged industrial applications. Featuring a durable Nylon insert material and IP69K rating for reliable protection against dust and water ingress, this connector is built to withstand harsh environments. With a termination method of crimping, installation is quick and easy, ensuring a secure connection every time. The 19 gold-plated contacts provide high conductivity, with a current rating of 10 A and voltage rating of 100 V, making it suitable for a wide range of power and signal applications. RoHS compliant for environmental responsibility, this connector guarantees both performance and sustainability. Don't compromise on quality - choose the HAN M23 for your connectivity needs.