09152006127

Heilind Number:HRT09152006127
Manufacturer:HARTING
Manufacturer Number:09152006127
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Han D®, HMC, Crimp contact; Operating current: ≤10A; Male; Copper alloy; HMC gold plated; Conductor cross-section: 0.14

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09152006127
Series:Han D® HMC
Gender:Male
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Gold
Contact Resistance:3 mΩ
Mating Cycles:10000 cycle
Wire Size:26 - 22 AWG
Contact Design:Machined
Current Rating:10 A
Stripping Length:8 mm
SKU:HRT09152006127

Detailed Description

Introducing the Han D® HMC Male Crimp Contact, a high-performance connector component designed for reliable power transmission in demanding environments. With a current rating of ≤10A, this contact is ideal for applications requiring efficient power delivery. Made from durable copper alloy and plated with HMC gold, it ensures excellent conductivity and corrosion resistance. The machined contact design guarantees precise and secure connections, while the 26-22 AWG wire size compatibility offers versatility. With a contact resistance of only 3 mΩ and a mating cycle of 10000, it guarantees long-lasting performance. RoHS compliance ensures environmental responsibility. Upgrade your connectivity solutions with the Han D® HMC Male Crimp Contact.