| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09152006223 |
| Series: | Han D® HMC |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 3 mΩ |
| Mating Cycles: | 10000 cycle |
| Wire Size: | 20 AWG |
| Contact Design: | Machined |
| Current Rating: | 10 A |
| Stripping Length: | 8 mm |
| SKU: | HRT09152006223 |
09152006223
| Heilind Number: | HRT09152006223 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09152006223 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
Introducing the HARTING 09152006223, a high-performance crimp contact designed for seamless connectivity in the Han D® HMC series. This female contact, boasting a wire size of 20 AWG and a contact design that is machined to perfection, guarantees reliable and efficient termination. Crafted from durable copper alloy with a gold plating, it ensures optimal conductivity and corrosion resistance, even in demanding environments. With a current rating of 10 A and a low contact resistance of 3 mΩ, it meets the most stringent performance requirements. RoHS compliant and capable of withstanding temperatures ranging from -40 °C to 125 °C, this contact is not only reliable but also environmentally friendly. Perfect for applications where precision and durability are paramount, the HARTING 09152006223 is the ultimate solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09302240307 | Housings, bulkhead mounting, 24 B, aluminium die-cast, powder-coated, IP65 | ![]() |


