| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09152006225 |
| Series: | Han D® HMC |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 3 mΩ |
| Mating Cycles: | 10000 cycle |
| Wire Size: | 18 AWG |
| Contact Design: | Machined |
| Current Rating: | 10 A |
| Stripping Length: | 8 mm |
| SKU: | HRT09152006225 |
09152006225
| Heilind Number: | HRT09152006225 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09152006225 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
Introducing the HARTING HMC 0.75 MM2 Crimp Contact for reliable and efficient terminations in your industrial applications. This female contact, part of the Han D® series, is meticulously crafted with a copper alloy base and gold plating for optimal conductivity and corrosion resistance. With a current rating of 10 A and a contact resistance of only 3 mΩ, it ensures seamless power transmission even in demanding environments. Engineered for durability, it can withstand up to 10,000 mating cycles. The precision machined design guarantees secure connections, while the RoHS compliance reflects our commitment to environmental responsibility. Suitable for use with 18 AWG wires, it offers easy installation with an 8 mm stripping length. Trust in HARTING for high-quality connectivity solutions that meet your performance needs.

