| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09152006226 |
| Series: | Han D® HMC |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 3 mΩ |
| Mating Cycles: | 10000 cycle |
| Wire Size: | 14 AWG |
| Contact Design: | Machined |
| Current Rating: | 10 A |
| Stripping Length: | 6 mm |
| SKU: | HRT09152006226 |
09152006226
| Heilind Number: | HRT09152006226 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09152006226 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
Introducing the HARTING 09152006226, a high-performance crimp contact designed for the Han D® HMC series. This female contact features a durable copper alloy construction with gold plating, ensuring optimal conductivity and corrosion resistance. Suitable for wire sizes up to 14 AWG, it offers a secure crimp termination method for reliable connections. With a maximum operating temperature of 125°C and a minimum of -40°C, it is ideal for a wide range of applications. Boasting a low contact resistance of 3 mΩ and a current rating of 10 A, this contact guarantees efficient power transmission. RoHS compliant and rated for 10,000 mating cycles, it is both environmentally friendly and long-lasting. The 09152006226 is perfect for use in demanding industrial environments where reliability is paramount.

