09152006227

Heilind Number:HRT09152006227
Manufacturer:HARTING
Manufacturer Number:09152006227
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Han D®, HMC, Crimp contact; Operating current: ≤10A; Female; Copper alloy; HMC gold plated; Conductor cross-section: 0.14

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09152006227
Series:Han D® HMC
Gender:Female
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Gold
Contact Resistance:3 mΩ
Mating Cycles:10000 cycle
Wire Size:26 - 22 AWG
Contact Design:Machined
Current Rating:10 A
Stripping Length:8 mm
SKU:HRT09152006227

Detailed Description

The Han D® HMC Crimp Contact is a reliable female connector designed for high-performance applications. Constructed with durable copper alloy and plated with HMC gold, it ensures optimal conductivity and longevity. With an operating current of ≤10A, it is suitable for a variety of power and signal transmission tasks. The machined contact design guarantees a secure and stable connection, while the 26-22 AWG wire size compatibility offers flexibility in installation. Boasting a contact resistance of 3mΩ and a mating cycle of 10,000, this contact promises consistent performance even in demanding environments. Perfect for use in industries where reliability is paramount, the Han D® HMC Crimp Contact is a trusted solution for your connectivity needs.