| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09155035401 |
| Color: | Black |
| IP Rating: | IP69K |
| Mating Type: | Screw |
| Base Material: | Polypropylene |
| Seal Material: | Plastic |
| Overall Height: | 50 mm |
| Overall Length: | 34.6 mm |
| Flammability Rating: | UL 94HB |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | HRT09155035401 |
09155035401
| Heilind Number: | HRT09155035401 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09155035401 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Connector for food industry „Easy to Clean“ design based on standard ISO 14 159 und DIN EN 1672-2 The Han® F+B connector is our answer to the demanding and stringent hygiene standards in the food and beverages industry. Its easy-to-clean housing design was optimized especially for the requirements and conditions in splash zones. The wide variety of possible inserts enables the transmission of Data, Signals or Power. Consequently, the Han® F+B connector offers greater flexibility in the planning and design of modern systems than previous hard-wired systems.
More >>Specifications
Detailed Description
Introducing the Han® F+B Connector, a vital component designed specifically for the rigorous hygiene standards of the food and beverages industry. With an innovative "Easy to Clean" housing, compliant with ISO 14159 and DIN EN 1672-2, this connector ensures optimal sanitation in splash zones. Its versatile design allows for seamless transmission of Data, Signals, or Power, offering unmatched flexibility in system planning. The black Polypropylene housing, with a UL 94HB flammability rating, guarantees durability and safety in all operating conditions. With an IP69K rating and a wide range of possible inserts, the Han® F+B Connector is the ideal solution for modern food industry applications.

