| Attribute | Value |
|---|---|
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09156000302 |
| SKU: | HRT09156000302 |
09156000302
| Heilind Number: | HRT09156000302 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09156000302 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HAN M23P,BLKHD FRNT MNT 3.2MM MNTG HOLES
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09156006201 | HAN M23P,FEM CRMP CONTCT,AU 1MM, 16-26 AWG | ![]() |


