| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09156009102 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Overall Width: | 14.7 mm |
| IP Rating: | IP69K |
| Mating Type: | Screw |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Base Material: | Metal |
| Finish: | Nickel Plated |
| SKU: | HRT09156009102 |
09156009102
Specifications
Detailed Description
Introducing the HAN M23P Connector Cover, designed for superior protection and durability in demanding environments. This metal housing with a chain features a sleek nickel plated finish, offering both style and functionality. With a maximum operating temperature of 125°C and a minimum of -40°C, it ensures reliable performance in a wide range of conditions. The IP69K rating guarantees resistance to dust and water ingress, making it ideal for industrial applications. Its screw mating type and acrylonitrile butadiene rubber seal provide a secure and tight connection. RoHS compliance assures environmental responsibility. Perfect for use in high-performance connector systems, the HAN M23P is the ultimate choice for professionals seeking quality and reliability.

