| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09156009103 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Overall Width: | 22.2 mm |
| Overall Height: | 17.3 mm |
| IP Rating: | IP69K |
| Mating Type: | Screw |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Base Material: | Metal |
| Finish: | Nickel Plated |
| SKU: | HRT09156009103 |
09156009103
Specifications
Detailed Description
Introducing the HAN M23P Metal Cover Hood with Chain, designed for optimal protection and durability in demanding industrial environments. With a maximum operating temperature of 125°C and a minimum of -40°C, this connector cover ensures reliable performance in a wide range of conditions. Its IP69K rating guarantees resistance to dust and high-pressure water, while the Nickel Plated finish adds an extra layer of corrosion protection. The Acrylonitrile Butadiene Rubber seal provides a secure and tight fit, preventing moisture ingress. Featuring a screw mating type, installation is quick and easy. RoHS compliant and meticulously crafted, this product is a crucial component for maintaining the integrity of your connectors in harsh settings.

