| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09156063001 |
| Series: | M23 |
| Gender: | Male |
| Number of Contacts: | 6 |
| Termination Method: | Crimp |
| IP Rating: | IP69K |
| Insert Material: | Nylon |
| Mating Cycles: | 500 cycle |
| Current Rating: | 28 A |
| Voltage Rating: | 600 V |
| SKU: | HRT09156063001 |
09156063001
Specifications
Detailed Description
Introducing the HAN M23P 5+PE Male Crimp Insert, 09156063001. Designed for superior performance in industrial environments, this M23 series connector features a male gender with 6 gold-plated contacts for reliable conductivity. The crimp termination method ensures secure and efficient installation. With an IP69K rating, it offers exceptional protection against dust, water, and high-pressure cleaning. Constructed with durable nylon insert material, this connector is built to withstand harsh conditions and up to 500 mating cycles. It boasts a high current rating of 28 A and a voltage rating of 600 V, making it ideal for power transmission applications. RoHS compliant and meticulously engineered, this circular connector insert is a vital component in industrial machinery, automation systems, and more. Upgrade your connectivity with the HAN M23P 5+PE Male Crimp Insert.

