| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09156063101 |
| Series: | M23 |
| Gender: | Female |
| Number of Contacts: | 6 |
| Termination Method: | Crimp |
| IP Rating: | IP69K |
| Insert Material: | Nylon |
| Mating Cycles: | 500 cycle |
| Current Rating: | 28 A |
| Voltage Rating: | 600 V |
| SKU: | HRT09156063101 |
09156063101
Specifications
Detailed Description
The HAN M23P 5+PE FEM CRMP INSERT ( 09156063101) offers high-performance connectivity for industrial applications. With a female gender and 6 contacts, this insert ensures secure and reliable connections. Featuring a crimp termination method and IP69K rating, it guarantees excellent durability and protection against environmental elements. Made of robust nylon, it can withstand harsh operating conditions and offers a long mating cycle life of 500 cycles. With a current rating of 28 A and voltage rating of 600 V, it is suitable for high-power applications. RoHS compliant for environmental responsibility, this insert is a dependable choice for circular connector systems.

